Shielded, right-angle RJ45 connector with 3 ports and 24 contacts. Features 8 positions per port, 1 row, and a 2.04mm pitch. Contacts are gold-plated bronze with a 2.54mm tail length, suitable for solder termination. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. This connector is RoHS and ELV compliant.
TE Connectivity 6116132-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Ports | 3 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116132-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.