Right-angle, shielded RJ45 connector with dual USB ports, featuring 16 contacts and 8 positions per port. This female-to-female connector offers solder termination with gold-plated bronze contacts, a 1.5A current rating, and a 150V voltage rating. Operating temperature range is -40°C to 70°C, with a UL94 V-0 flammability rating. Housing is black with yellow and green indicators.
TE Connectivity 6116151-2 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 29.77mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 28.96mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 28.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6116151-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.