
TE Connectivity 6116201-2 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Press Fit |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6116201-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.