Shielded, straight, single-element 8-position modular connector with 8 contacts and 1 port. Features gold-plated bronze contacts and a natural, UL94 V-0 rated housing. Designed for vertical PCB mounting with a 2.54mm pitch and 1.57mm PCB thickness, utilizing press-fit termination. Operates within a -40°C to 85°C temperature range with a 150V AC maximum voltage rating.
TE Connectivity 6116202-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.157inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116202-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.