
16-port, right-angle modular connector with 128 contacts, designed for signal applications. Features gold-plated bronze contacts with 1.27um plating thickness and a 2.03mm pitch. Operates within a -40°C to 85°C temperature range, with a maximum voltage rating of 150V AC. This shielded, UL94 V-0 rated connector is lead-free and RoHS compliant, utilizing press-fit termination.
TE Connectivity 6116317-6 technical specifications.
| Circuit Application | Signal |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.06mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 118.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Positions Loaded | 128 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.35mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116317-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.