
Right angle telecom and datacom connector featuring 16 contacts and 8 positions. This female, shielded jack utilizes gold-plated bronze contacts for reliable connectivity. Designed for through-hole mounting with a 2.03mm pitch, it offers a solder termination and a 2.54mm tail length. Operating within a temperature range of -40°C to 80°C, this black connector has a maximum AC voltage rating of 150V and meets UL94 V-0 flammability standards.
TE Connectivity 6116522-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 33.27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.03mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Width | 33.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6116522-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
