Right-angle RJ45 connector featuring 48 positions and 6 ports, designed for through-hole mounting with solder termination. Constructed with bronze contacts plated in gold, this unshielded connector offers a black housing and operates within a temperature range of -40°C to 85°C. It boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 6116524-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Positions Loaded | 48 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116524-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.