Shielded, right-angle RJ45 connector with 8 ports and 64 positions. Features gold-plated bronze contacts with 1.27um plating thickness and 3.56mm tail length. Operates within a -40°C to 85°C temperature range and is UL94 V-0 flammability rated. This component is RoHS and ELV compliant, with a black housing and tray packaging.
TE Connectivity 6116525-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116525-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.