
Right-angle, shielded modular connector for telecom and datacom applications. Features 8 positions and 8 loaded contacts with gold-plated bronze contacts for signal applications. Rated for 150V AC and 200mA, with a pitch of 2.54mm and a tail length of 3.56mm for solder termination. Operating temperature range of -40°C to 80°C, with a UL94 V-0 flammability rating.
TE Connectivity 6116526-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 21.33mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 15.86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Width | 15.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.