
Shielded, right-angle RJ45 connector with 4 ports and 32 positions. Features bronze contacts with gold plating (1.27um thickness) and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C, with solder termination and a 3.56mm tail length. This component is RoHS and ELV compliant, housed in black plastic.
TE Connectivity 6116527-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116527-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
