Shielded, right-angle RJ45 connector with 8 positions and 8 loaded contacts, designed for Cat 5 applications. Features bronze contacts with gold plating (1.27um) and a 2.04mm pitch. This single-element, 1-port connector offers a 150V AC max voltage rating and UL94 V-0 flammability. Panel-mount design with solder termination and a 2.54mm tail length.
TE Connectivity 6116615-4 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 16.26mm |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116615-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.