Shielded, right-angle RJ45 connector with 8 positions and 8 contacts. Features a 2.04mm pitch and gold-plated bronze contacts for reliable connectivity. Designed for through-hole mounting on PCBs with a 2.54mm tail length. Housing is black, with a green indicator, and constructed from UL94 V-0 rated material. This component is RoHS and ELV compliant, supplied in a tray package.
TE Connectivity 6116615-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116615-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.