Right-angle, shielded modular connector with 50 positions and 50 contacts, featuring a 2.16mm pitch and copper alloy contacts with gold plating. This through-hole mounted component offers a black housing and a mating connector lock, with panel and PCB mount retention. It is RoHS and ELV compliant, designed for telecom and datacom applications.
TE Connectivity 6116761-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.94mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116761-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.