50-position, right-angle receptacle with two rows, featuring gold-plated copper alloy contacts and a black housing. This through-hole mount connector offers mating alignment, lock, and retention, with PCB mount retention for secure installation. Designed for telecom and datacom applications, it has a 2.16mm pitch and is RoHS and ELV compliant.
TE Connectivity 6116761-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.94mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 83.31mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.16mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116761-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.