
Power contact for wire-to-wire connector systems, featuring a straight, female, round configuration with a 15A contact current rating. Designed for crimp termination of discrete wire from 30 to 22 AWG, this bronze contact with tin plating operates within a temperature range of -67°C to 221°C. It boasts a 250V voltage rating and is RoHS compliant, with UL approvals and a UL94 V-2 flammability rating.
TE Connectivity 61173-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 5.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 6.05mm |
| Insulation Diameter | 0.075inch |
| Lead Free | Not Applicable |
| Length | 0.72inch |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61173-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
