
Power terminal with a 15A contact current rating and 250V voltage rating. This male, wire-to-wire connector features a brass contact material with tin plating and a round contact shape. Designed for power circuit applications, it supports a wire gauge range of 22AWG to 30AWG and offers a straight, cable mount orientation. The component is UL approved, RoHS compliant, and operates within a temperature range of -67°C to 221°C.
TE Connectivity 61174-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 4.19mm |
| Insulation Diameter | 0.075inch |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61174-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
