TE Connectivity 61177-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.7mm |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 15.24mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61177-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.