
Female receptacle terminal for 10-12 AWG discrete wire, featuring a phosphor bronze body with tin plating. This non-insulated component offers a 6.35mm mating tab width and 4.32mm wire/cable diameter support. Designed for free-hanging mounting, it is supplied in tape and reel packaging. Compliant with ELV and RoHS standards.
TE Connectivity 61187-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.08mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61187-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.