Right-angle, non-insulated quick disconnect terminal featuring a phosphor bronze body with tin plating. Designed for 12-16 AWG discrete wire, this female receptacle offers a 6.35mm mating tab width and 4.32mm wire diameter support. The terminal is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
TE Connectivity 61188-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.74mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61188-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.