TE Connectivity 61198-4 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61198-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.