Female quick disconnect terminal for 22-26 AWG discrete wire, featuring a brass body with tin plating. This non-insulated receptacle offers insulated wire support and a 6.35mm mating tab width. With a length of 19.17mm and a tab thickness of 0.032 inches, it is supplied on tape and reel packaging for high-volume applications. RoHS compliant and ELV compliant.
TE Connectivity 61202-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 19.17mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61202-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.