Quick disconnect terminal featuring brass construction with tin plating. This female receptacle accepts 10-14AWG discrete wire, accommodating a wire/cable diameter up to 0.2 inches. The terminal offers a straight, free-hanging mount with a mating tab width of 6.35mm and a length of 20.7mm. It is RoHS compliant and includes insulated wire support.
TE Connectivity 61227-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Male |
| Contact Plating | Tin |
| Depth | 7.49mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 20.7mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 7.49mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61227-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.