60-position, 2-row shrouded header for board-to-board applications. Features a 0.8mm pitch and straight, surface mount termination. Offers a 500mA contact current rating with brass contacts plated in gold, tin, and matte finishes. Operates within a -40°C to 125°C temperature range, with a mated stacking height of 8mm. Housing color is natural, and the component is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.787inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |