160-position, 2-row vertical header with 0.8mm pitch and 2.4mm row spacing. Features a 500mA contact current rating, brass contacts with gold, tin, and matte plating, and a 0.787-inch mated stacking height. Designed for surface mount (SMD/SMT) termination with a vertical PCB mounting orientation, this component offers 8mm height and a maximum operating temperature of 125°C. It is RoHS and ELV compliant, UL94 V-0 flammability rated, and includes PCB mount alignment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6123002-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Natural |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.787inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6123002-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.