TE Connectivity 6123088-1 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 150 |
| Packaging | Bulk |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6123088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.