
TE Connectivity 6123215-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Mount | Surface Mount |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6123215-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
