Surface mount, straight orientation, male plug assembly with 40 positions and 1 port. Features bronze contacts with gold and tin plating, 1um plating thickness, and a 2.2mm contact post length. Housing is black, constructed from UL94 V-0 rated material, and includes PCB mount retention. This component is RoHS and ELV compliant, designed for telecom and datacom applications.
TE Connectivity 6123283-5 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.2mm |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.2mm |
| Housing Color | Black |
| Length | 52.45mm |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6123283-5 to view detailed technical specifications.
No datasheet is available for this part.