
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a 10-12 AWG range, this brass contact offers a 32.48A current rating and tin plating. Operating temperature range is -67°C to 221°C. Compliant with ELV and RoHS standards, it holds UL approval and a UL94 V-2 flammability rating.
TE Connectivity 61233-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 32.48A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Depth | 6.22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 6.57mm |
| Insulation Diameter | 4.7mm |
| Length | 19.93mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61233-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.