
Spring spade terminal featuring brass construction with tin plating for reliable conductivity. Designed for 20-24AWG wire gauges, this non-insulated terminal offers a 13.59mm length and 2.84mm stud diameter, compatible with M2.5 stud sizes. It supports insulated wire and has a straight orientation, suitable for free-hanging mounting. Packaged in tape and reel for efficient application, this component is RoHS compliant.
TE Connectivity 61238-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 13.59mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Circular |
| Tongue Thickness | 0.020043inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61238-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
