
TE Connectivity 61250-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Diameter | 3.18mm |
| Length | 19.93mm |
| Material | Brass |
| Max Current Rating | 30A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
