
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a 14-20 AWG wire gauge range. Constructed from brass with tin plating, this contact offers a current rating of 32.48A and operates within a temperature range of -67°C to 221°C. It is UL approved, RoHS compliant, and meets ELV and lead-free standards.
TE Connectivity 61251-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 32.48A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Depth | 4.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 4.8mm |
| Insulation Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 24.58mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61251-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
