
Power contact for cable mounting, featuring a straight orientation and male gender. This brass contact with tin plating supports a 10-12 AWG wire gauge, offering a 30A current rating and 600V voltage rating. It operates within a temperature range of -67°C to 221°C and is UL approved, lead-free, and RoHS compliant.
TE Connectivity 61253-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 32.48A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 6.22mm |
| Diode Type | PIN |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 6.73mm |
| Insulation Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61253-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
