
TE Connectivity 61280-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 4.95mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 5.97mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | BUTTON |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61280-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
