
Insulated splice connector featuring a straight, female terminal design. Constructed with a steel body and contacts, both plated with tin for enhanced conductivity and corrosion resistance. Accommodates two wire entries with a minimum wire gauge of 10000AWG and a maximum of 16000AWG, supporting insulated wire. Offers a 4.7mm insulation diameter and a 7.24mm depth. Packaged in tape and reel for efficient assembly.
TE Connectivity 61300-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 7.24mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Material | Steel |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 16000AWG |
| Wire Gauge (Min) | 10000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.