TE Connectivity 61314-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 17.7mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61314-3 to view detailed technical specifications.
No datasheet is available for this part.