
Female, straight, wire-to-wire connector assembly tool for power applications. Features a 15A contact current rating and 13A overall current rating, with a 250V voltage rating. Designed for discrete wire with a gauge range of 24-18AWG and an insulation diameter of 2.54mm. Bronze contacts with tin plating, operating temperature range of -67°C to 221°C. RoHS and ELV compliant, unshielded, and crimp termination.
TE Connectivity 61314-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.81mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 17.65mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61314-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.