
Power connector for wire-to-board applications, featuring a female, straight, tin-plated bronze contact. This component supports a 15A contact current rating and a 13A overall current rating, with a maximum operating temperature of 221°C and a minimum of -67°C. Designed for solder termination, it operates at up to 250V AC and is packaged in bags of 1000 units.
TE Connectivity 61320-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Length | 25.65mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61320-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
