General purpose ring tongue terminal for 14-16 AWG wire. Features brass body and contact material with tin plating. Designed for crimp termination with a straight orientation and free-hanging mount. Insulated wire support is included, with a maximum insulation diameter of 0.18 inches. Dimensions include a length of 49.01mm, width of 17.5mm, and depth of 17.45mm. Packaged on tape and reel for automated assembly.
TE Connectivity 61336-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 17.45mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.18inch |
| Lead Free | Lead Free |
| Length | 49.01mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.374529inch |
| Termination | Crimp |
| Thickness | 1.02mm |
| Tongue Thickness | 0.0401inch |
| Width | 17.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61336-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.