Ring tongue terminal for 14-16 AWG wire, featuring a brass contact material with tin plating. This non-insulated terminal offers insulated wire support and a free-hanging mount. It has a stud diameter of 0.49911 inches, compatible with M12 stud sizes, and a length of 49.01mm. Packaging is tape and reel, with 2500 units per package.
TE Connectivity 61337-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.18inch |
| Lead Free | Not Applicable |
| Length | 49.01mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.49911inch |
| Stud Size | M12 |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61337-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.