TE Connectivity 613507-000 technical specifications.
| Color | Clear |
| Diameter | 0.189inch |
| Lead Free | Contains Lead |
| Length | 1.153inch |
| Mount | Termination |
| Package Quantity | 200 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 613507-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.