
Non-insulated female terminal featuring a 6.35mm (0.250 inch) tab width and 0.81mm tab thickness. Constructed from brass with tin plating for both body and contact materials. Designed for crimp termination and suitable for chassis or board mounting. This component offers a 5.16mm stud diameter and a 7.49mm width, with a 15.14mm length. RoHS compliant and supplied in a bag of 1000 units.
TE Connectivity 61365-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 15.14mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Stud Diameter | 5.16mm |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Crimp |
| Width | 7.49mm |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61365-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.