TE Connectivity 61366-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.81mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 3.35mm |
| Insulation Diameter | 0.109inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61366-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.