
Female receptacle terminal with a straight, free-hanging orientation. Features a brass body with tin plating and tin-plated brass contacts. Designed for discrete wire types, accommodating 24-20 AWG wire gauges with an insulation diameter of 1.78mm. Mating tab width is 6.35mm, with a terminal size of 0.032 inches. Supplied on tape and reel packaging.
TE Connectivity 61368-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Lead Free |
| Length | 19.17mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.07inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
