Female quick disconnect terminal for 20-24AWG discrete wire. Features a 6.35mm mating tab width with 0.25-inch width, 0.032-inch thickness, and 0.305-inch length. Constructed from phosphor bronze with tin plating, this non-insulated receptacle offers insulated wire support and a 1.78mm insulation diameter. Supplied in tape and reel packaging with 12000 units per package, it is RoHS and ELV compliant.
TE Connectivity 61368-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Not Applicable |
| Length | 19.17mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.07inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61368-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.