Female receptacle terminal for discrete wire applications, featuring a straight, free-hanging orientation. Constructed from brass with tin plating, it supports wire gauges from 14 to 18 AWG with a maximum insulation diameter of 2.8mm. This non-insulated terminal has a mating tab width of 6.35mm and a length of 19.17mm, supplied in tape and reel packaging.
TE Connectivity 61375-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 19.17mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61375-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.