General purpose ring tongue terminal for 16-20 AWG wire. Features brass contact material with tin plating, a straight orientation, and a 11.68mm length. Designed for crimp termination with insulated wire support and a non-insulated construction. Stud size is M2.5 with a 0.119-inch diameter. Supplied on tape and reel packaging.
TE Connectivity 61386-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.43mm |
| Lead Free | Not Applicable |
| Length | 11.68mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.134799inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61386-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.