
TE Connectivity 61388-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.115inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61388-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
