Female ring terminal for crimp termination, designed for 18-14 AWG wire. Features a brass body with tin plating and a brass contact with tin plating. Offers insulated wire support with a non-insulated design, a stud diameter of 0.1965 inches, and a tongue thickness of 0.76mm. Dimensions include a length of 19.91mm and a depth of 8.69mm, with an insulation diameter of 4.83mm and wire/cable diameter of 0.189819 inches. This component is RoHS and ELV compliant, packaged on tape and reel.
TE Connectivity 61397-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.69mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.83mm |
| Lead Free | Lead Free |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.1965inch |
| Termination | Crimp |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.189819inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61397-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.