TE Connectivity 614-CG1T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 600 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 614-CG1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.