Female receptacle terminal for discrete wire applications, featuring a straight, free-hanging orientation. Constructed from brass with tin plating, it supports wire gauges from 20 to 16 AWG with a maximum insulation diameter of 0.14 inches. Designed for a 0.11-inch mating tab width, this non-insulated component is supplied on tape and reel for efficient assembly.
TE Connectivity 61400-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 16.12mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.14inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.